Makita RT001GZ20 Cordless, 40 V Trimmer Tool, Cordless
- RS stock no.:
- 867-161
- Mfr. Part No.:
- RT001GZ20
- Manufacturer:
- Makita
Subtotal (1 unit)*
R 6 503,18
(exc. VAT)
R 7 478,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,503.18 |
*price indicative
- RS stock no.:
- 867-161
- Mfr. Part No.:
- RT001GZ20
- Manufacturer:
- Makita
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Motor Type | Brushless | |
| Product Type | Trimmer Tool | |
| Speed | 31000rpm | |
| Battery Voltage | 40V | |
| Corded/Cordless | Cordless | |
| Power Rating | 40V | |
| Plug Type | Cordless | |
| Plunge Capacity - Trimmer | 40 mm | |
| Standards/Approvals | CE | |
| Series | XGT | |
| Weight | 1.1kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Motor Type Brushless | ||
Product Type Trimmer Tool | ||
Speed 31000rpm | ||
Battery Voltage 40V | ||
Corded/Cordless Cordless | ||
Power Rating 40V | ||
Plug Type Cordless | ||
Plunge Capacity - Trimmer 40 mm | ||
Standards/Approvals CE | ||
Series XGT | ||
Weight 1.1kg | ||
Exempt
- COO (Country of Origin):
- CN
The Makita powerful trimmer is designed for precise carpentry tasks, enabling users to cut grooves and decorative trimmings in wood efficiently. Its innovative features enhance functionality and ensure a high-quality finish.
Variable speed control allows for tailored operation
Brushless motor provides maintenance-free longevity
Auto-start Wireless System connects to compatible vacuums via Bluetooth
Extreme Protection Technology ensures improved dust and water resistance
Related links
- Makita RT001GZ16 Cordless Cordless
- Makita RT001GZ21 Cordless Cordless
- Makita XGT All Metal 4400 W Cordless 40 V 13 mm 150 nm 2400rpm
- Makita XGT SDS 1000 W Cordless 40 V 18 mm 9.4 nm
- Makita XGT All Metal 1100 W Cordless 40 V 40 mm 8 nm 500rpm
- Makita DA Keyed 40 V Cordless 40 V 13 mm 136 nm 1500rpm
- Makita XGT All Metal 950 W Cordless 40 V 30 mm 3.9 nm 840rpm
- Makita XGT All Metal 850 W Cordless 40 V 28 mm 3 nm 980rpm
