EXACT 1 piece Countersink Drill Bit
- RS stock no.:
- 905-457
- Mfr. Part No.:
- 50381
- Manufacturer:
- EXACT
Image representative of range
Subtotal (1 unit)*
R 994,00
(exc. VAT)
R 1 143,10
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 994.00 |
*price indicative
- RS stock no.:
- 905-457
- Mfr. Part No.:
- 50381
- Manufacturer:
- EXACT
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXACT | |
| Number of Pieces | 1 | |
| Product Type | Countersink Drill Bit | |
| Set Contents | 1 Countersink Drill Bit | |
| Standards/Approvals | DIN 335-C | |
| Select all | ||
|---|---|---|
Brand EXACT | ||
Number of Pieces 1 | ||
Product Type Countersink Drill Bit | ||
Set Contents 1 Countersink Drill Bit | ||
Standards/Approvals DIN 335-C | ||
Non Compliant
- COO (Country of Origin):
- DE
The EXACT precision countersink designed for producing exact, round 90° countersinks with high-performance cutting edges. Ideal for enhancing efficiency when shaping countersinks in various materials with precision machinery.
Features a highly innovative geometry with extreme uneven pitch for improved performance
Constructed with 44 high-performance cutting edges for optimal cutting efficiency
State-of-the-art coating ensures higher processing speeds and tool longevity
Manufactured according to DIN 335-C standards for precise manufacturing tolerances
Related links
- EXACT 1 piece Countersink Drill Bit
- SAM High Speed Steel Countersink Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel Countersink Drill Bit Set 90 °, 6 Piece(s)
- EXACT HSS Countersink Drill Bit Set 3 Flute(s) 9 Piece(s)
- EXACT High Speed Steel-E Countersink Drill Bit Set 90 °, 6 Piece(s)
- EXACT High Speed Steel-E Countersink Drill Bit Set 90 °, 4 Piece(s)
- RS PRO HSS Countersink Drill Bit Set 4 Piece(s)
- RS PRO HSS Countersink Drill Bit Set 90 °, 6 Piece(s)
