Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable

Unavailable
RS will no longer stock this product.
RS stock no.:
841-7011
Mfr. Part No.:
169-2832-020
Manufacturer:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Screened/Unscreened

Screened

American Wire Gauge

28

Series

Spectra-Strip

Sheath Colour

Black

Maximum Operating Temperature

+105°C

Voltage Rating

300 V

Number of Strands

7

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

100 Ω

Size of Strands

36 AWG

Core Strands

7/36

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy