Sedis European 24B-2 Duplex Roller Chain Link

Image representative of range

Subtotal (1 bag of 5 units)*

R 6 250,00

(exc. VAT)

R 7 187,50

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +R 6,250.00R 1,250.00

*price indicative

RS stock no.:
656-859
Mfr. Part No.:
218TD7000216
Manufacturer:
Sedis
Find similar products by selecting one or more attributes.
Select all

Brand

Sedis

Product Type

Roller Chain Link

Chain Type

24B-2

Mechanical Link Type

Duplex

Pitch

38.1mm

Series

European

Standards/Approvals

DIN 8187

Non Compliant

COO (Country of Origin):
FR
The Sedis roller chain is designed for high power transmission applications, adhering to ISO standard. Suitable for various industrial uses, these chains offer reliable performance and are interchangeable with products meeting the same technical specifications. With a robust construction tailored for demanding environments, the Sedis roller chains ensure optimal functionality and a long service life, making them an essential component in any power transmission setup.

Designed for high power transmission enhancing efficiency in applications

Interchangeable with other standard compliant chains offering flexibility

Constructed for durability ensuring reliability under demanding conditions

Suitable for a range of industrial applications contributing to diverse use cases