Sedis European 48B Triplex Roller Chain Link
- RS stock no.:
- 656-714
- Mfr. Part No.:
- 324T7000209
- Manufacturer:
- Sedis
Image representative of range
Subtotal (1 bag of 5 units)*
R 54 378,12
(exc. VAT)
R 62 534,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 54,378.12 | R 10,875.624 |
*price indicative
- RS stock no.:
- 656-714
- Mfr. Part No.:
- 324T7000209
- Manufacturer:
- Sedis
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Chain Type | 48B | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Triplex | |
| Series | European | |
| Pitch | 76.2mm | |
| Standards/Approvals | DIN 8187 | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Chain Type 48B | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Triplex | ||
Series European | ||
Pitch 76.2mm | ||
Standards/Approvals DIN 8187 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Sedis roller chain is designed for high power transmission applications, adhering to ISO standard. Suitable for various industrial uses, these chains offer reliable performance and are interchangeable with products meeting the same technical specifications. With a robust construction tailored for demanding environments, the Sedis roller chains ensure optimal functionality and a long service life, making them an essential component in any power transmission setup.
Designed for high power transmission enhancing efficiency in applications
Interchangeable with other standard compliant chains offering flexibility
Constructed for durability ensuring reliability under demanding conditions
Suitable for a range of industrial applications contributing to diverse use cases
