SKF 24040-2CS5/VT143 Cylindrical 200 mm ID Spherical Roller Bearing, 310 mm OD
- RS stock no.:
- 927-882
- Mfr. Part No.:
- 24040-2CS5/VT143
- Manufacturer:
- SKF
Image representative of range
Subtotal (1 unit)*
R 86 065,80
(exc. VAT)
R 98 975,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 86,065.80 |
*price indicative
- RS stock no.:
- 927-882
- Mfr. Part No.:
- 24040-2CS5/VT143
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 109mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 1354kN | |
| Outside Diameter | 310mm | |
| Limiting Speed | 610rpm | |
| Static Load Rating | 2120kN | |
| Number of Rows | 2 | |
| Standards/Approvals | ISO | |
| Series | 24 | |
| Internal Clearance | CN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 200mm | ||
Race Width 109mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 1354kN | ||
Outside Diameter 310mm | ||
Limiting Speed 610rpm | ||
Static Load Rating 2120kN | ||
Number of Rows 2 | ||
Standards/Approvals ISO | ||
Series 24 | ||
Internal Clearance CN | ||
Race Type Spherical | ||
Exempt
- COO (Country of Origin):
- SE
The SKF spherical roller bearing features integral sealing and relubrication capabilities, designed for heavy load accommodation in both directions while ensuring self-alignment and minimal friction.
Accommodates misalignment up to 0.5 degrees
High load carrying capacity enhances durability
Sealed design improves reliability and offers relubrication features
Low friction ensures a longer service life
Related links
- SKF 24030-2CS5/VT143 Cylindrical 150 mm ID Spherical Roller Bearing, 225 mm OD
- SKF 24040 CC/C3W33 Cylindrical 200 mm ID Roller Bearing, 310 mm OD
- SKF 22324-2CS5/VT143 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 24040 CC/W33 Cylindrical 200 mm ID Roller Bearing, 310 mm OD
- SKF 24028-2CS5/VT143 Cylindrical 140 mm ID Spherical Roller Bearing, 210 mm OD
- SKF 23040 CC/C3W33 Cylindrical 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23040 CC/W33 Cylindrical 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23026-2CS5/VT143 Cylindrical 130 mm ID Roller Bearing, 200 mm OD
