SKF NKIS 65 65 mm ID Needle Roller Bearing Needle Roller, 95 mm OD

Subtotal (1 unit)*

R 4 083,80

(exc. VAT)

R 4 696,37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,083.80

*price indicative

RS stock no.:
924-626
Mfr. Part No.:
NKIS 65
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Needle Roller Bearing

Inside Diameter

65mm

Race Width

28mm

Bore Type

Cylindrical

Roller Material

Bearing Steel

Cage Material

Sheet Metal

Static Load Rating

132kN

Bearing Material

Bearing Steel

Outside Diameter

95mm

Number of Rows

1

Series

NKIS

Limiting Speed

6000rpm

End Type

Open

Standards/Approvals

No

Dynamic Load Rating

81.5kN

Bearing Type

Needle Roller

Race Type

Needle Roller

Exempt

COO (Country of Origin):
DE
The SKF Single Row Needle Roller Bearing incorporates machined rings with flanges, designed to accommodate axial displacement and provide high load carrying capacity in confined spaces while ensuring efficient operation.

High radial load carrying capacity for robust performance

Low cross-sectional height optimises space utilisation

Separable design allows for easy installation and maintenance

Integral flanges guide axial positioning effectively

High stiffness contributes to durability and reliability

Annular groove with lubrication holes facilitates easy relubrication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy