SKF NK 55/35 55 mm ID Needle Roller Bearing Needle Roller, 68 mm OD
- RS stock no.:
- 924-623
- Mfr. Part No.:
- NK 55/35
- Manufacturer:
- SKF
Subtotal (1 unit)*
R 1 591,40
(exc. VAT)
R 1 830,11
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,591.40 |
*price indicative
- RS stock no.:
- 924-623
- Mfr. Part No.:
- NK 55/35
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 35mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Steel | |
| Roller Material | Bearing Steel | |
| Static Load Rating | 122kN | |
| Limiting Speed | 8500rpm | |
| Series | NK | |
| Standards/Approvals | No | |
| End Type | Open | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Outside Diameter | 68mm | |
| Dynamic Load Rating | 60kN | |
| Bearing Type | Needle Roller | |
| Race Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 35mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Steel | ||
Roller Material Bearing Steel | ||
Static Load Rating 122kN | ||
Limiting Speed 8500rpm | ||
Series NK | ||
Standards/Approvals No | ||
End Type Open | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Outside Diameter 68mm | ||
Dynamic Load Rating 60kN | ||
Bearing Type Needle Roller | ||
Race Type Needle Roller | ||
Exempt
- COO (Country of Origin):
- DE
The SKF Single Row Needle Roller Bearing is designed for applications requiring Compact bearing arrangements while providing high radial load capacity and stiffness, making it an excellent choice for precision engineering.
High radial load carrying capacity ensures durability
Low cross-sectional height allows for space-saving designs
Accommodates axial displacement in both directions effectively
Cage MADE of sheet steel enhances reliability
Integral flanges guide the bearing axially
Related links
- SKF NK 55/25 55 mm ID Roller Bearing Needle, 68 mm OD
- NTN NK55/25R 55 mm ID Needle Roller Thrust Bearing Needle Roller, 68 mm OD
- SKF NKI 55/35 55 mm ID Roller Bearing Needle Roller, 72 mm OD
- SKF NKI 50/35 50 mm ID Roller Bearing Needle Roller, 68 mm OD
- NTN RNA4909R 52 mm ID Needle Roller Thrust Bearing Needle Roller, 68 mm OD
- NTN RNA6909R 52 mm ID Needle Roller Thrust Bearing Needle Roller, 68 mm OD
- NTN RNA4909LL/3AS 52 mm ID Needle Roller Thrust Bearing Needle Roller, 68 mm OD
- SKF NKI 50/25 50 mm ID Roller Bearing Needle Roller, 68 mm OD
