SKF 22215 E/C4 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- RS stock no.:
- 924-176
- Mfr. Part No.:
- 22215 E/C4
- Manufacturer:
- SKF
Image representative of range
Subtotal (1 unit)*
R 5 668,40
(exc. VAT)
R 6 518,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,668.40 |
*price indicative
- RS stock no.:
- 924-176
- Mfr. Part No.:
- 22215 E/C4
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 240kN | |
| Internal Clearance | C4 | |
| Outside Diameter | 130mm | |
| Dynamic Load Rating | 217kN | |
| End Type | Open | |
| Series | 22 | |
| Number of Rows | 2 | |
| Standards/Approvals | ISO | |
| Limiting Speed | 6300rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 240kN | ||
Internal Clearance C4 | ||
Outside Diameter 130mm | ||
Dynamic Load Rating 217kN | ||
End Type Open | ||
Series 22 | ||
Number of Rows 2 | ||
Standards/Approvals ISO | ||
Limiting Speed 6300rpm | ||
Race Type Spherical | ||
Exempt
- COO (Country of Origin):
- PL
The SKF Spherical Roller Bearing is designed to accommodate heavy loads and misalignments while maintaining low friction and temperature levels. Its robust construction makes it Ideal for a range of demanding applications.
Accommodates misalignment for improved operational efficiency
High load carrying capacity ensures durability under heavy loads
Features relubrication to reduce maintenance needs
Low friction contributes to a prolonged service life
Increased wear resistance promotes reliability in operation
Related links
- SKF 22315 E/C4 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- SKF 22215 E Parallel 75 mm ID Roller Bearing, 130 mm OD
- SKF 22215 E/C3 Tappered 75 mm ID Roller Bearing, 130 mm OD
- NTN 22215EAW33C4 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EMW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAW33ZZC3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAKW33ZZC3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
