SKF N 1016 KPHA/SP 80 mm ID Cylindrical Roller Bearing, 125 mm OD

Subtotal (1 unit)*

R 25 114,00

(exc. VAT)

R 28 881,10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 25,114.00

*price indicative

RS stock no.:
924-038
Mfr. Part No.:
N 1016 KPHA/SP
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

80mm

Race Width

22mm

Bore Type

Cylindrical

Cage Material

Non-Metallic

Number of Rows

1

Maximum Speed - Grease

16000tr/min

Static Load Rating

86.5kN

Internal Clearance

C1

Standards/Approvals

No

Series

N 1016

Dynamic Load Rating

66kN

Maximum Speed - Oil

19000tr/min

Outside Diameter

125mm

End Type

Open

Race Type

Cylindrical

Exempt

COO (Country of Origin):
IT
The SKF Super-precision single row cylindrical roller bearing is designed for applications requiring high speed and precision. Featuring a tapered bore, it accommodates axial displacement effectively.

Designed to accommodate high speeds, providing enhanced performance

Low friction characteristics contribute to increased efficiency

Separable design improves ease of installation and maintenance

Available in both Basic and high-speed designs for versatile applications

Tapered bore allows for axial displacement in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy