NTN NJ308C3 40 mm ID Roller Bearing, 90 mm OD
- RS stock no.:
- 704-603
- Mfr. Part No.:
- NJ308C3
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
R 1 777,32
(exc. VAT)
R 2 043,92
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,777.32 |
*price indicative
- RS stock no.:
- 704-603
- Mfr. Part No.:
- NJ308C3
- Manufacturer:
- NTN
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 57000N | |
| Internal Clearance | C3 | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 65000N | |
| Limiting Speed | 9400rpm | |
| Maximum Speed - Grease | 48000°/s | |
| Maximum Speed - Oil | 56400°/s | |
| End Type | Open | |
| Series | NJ | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 57000N | ||
Internal Clearance C3 | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 65000N | ||
Limiting Speed 9400rpm | ||
Maximum Speed - Grease 48000°/s | ||
Maximum Speed - Oil 56400°/s | ||
End Type Open | ||
Series NJ | ||
Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to accommodate both radial and axial loads in a Compact form. Engineered with meticulous precision, this bearing boasts a separable design that facilitates easy installation and maintenance. Crafted with a pressed steel cage, it offers outstanding durability and resistance to wear, making it an Ideal choice for a range of industrial applications. With optimal dimensions including a 40 mm internal diameter and a 90 mm external diameter.
Designed for accommodating axial loads in a single direction
Separable design for effortless installation and maintenance
Pressed steel cage enhances durability and wear resistance
Optimised radial clearance class C3 for improved performance
Lightweight design with a mass of only 0.673 kg
Dynamic load capacity of 65,000,000 mN ensures suitability for robust applications
Static load capacity of 57,000,000 mN supports heavy load operations
Fatigue limit load rating of 6,950,000 mN for reliable long-term use
Extended lubrication limit speeds for oil (56,400 °/s) and grease (48,000 °/s) assist in optimising operational efficiency
Temperature range of -40°C to 120°C for versatile applications
Related links
- NTN NUP308U 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ308EAT2XC4 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ308EAT2X 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ2308 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ2308EAT2XC3 40 mm ID Roller Bearing, 90 mm OD
- NTN NF308EAT2X 40 mm ID Roller Bearing, 90 mm OD
- NTN NU308 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ308 40 mm ID Roller Bearing, 90 mm OD
