NTN NU2309 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS stock no.:
- 698-890
- Mfr. Part No.:
- NU2309
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
R 2 728,23
(exc. VAT)
R 3 137,46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 2,728.23 |
*price indicative
- RS stock no.:
- 698-890
- Mfr. Part No.:
- NU2309
- Manufacturer:
- NTN
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 36mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 104kN | |
| Outside Diameter | 100mm | |
| Dynamic Load Rating | 110kN | |
| Limiting Speed | 7400rpm | |
| Series | NU | |
| Maximum Speed - Oil | 44400°/s | |
| Maximum Speed - Grease | 37800°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 36mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 104kN | ||
Outside Diameter 100mm | ||
Dynamic Load Rating 110kN | ||
Limiting Speed 7400rpm | ||
Series NU | ||
Maximum Speed - Oil 44400°/s | ||
Maximum Speed - Grease 37800°/s | ||
Race Type Plain | ||
Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to provide exceptional support and stability in a range of applications. Its floating, separable design allows for easy assembly and maintenance, ensuring smooth operation even under varying loads. With an internal diameter of 45 mm and an external diameter of 100 mm, this bearing is well-suited for medium to heavy-duty applications. Boasting a pressed steel cage and a dynamic load rating of 110,000,000 mN, it offers robust performance while maintaining reliability at lower noise levels. The bearing operates efficiently in temperatures ranging from -40 °C to 120 °C, making it suitable for diverse industrial environments.
Single row design ensures compactness and ease of installation
Separable construction facilitates simple maintenance and inspection
Made with a high-quality pressed steel cage for enhanced durability
Dynamic load rating allows for dependable performance under heavy loads
Optimised for both oil and grease lubrication conditions
Resilient temperature operating range guarantees versatility across applications
Min fillet radius of 1.5 mm contributes to improved operational efficiency
Reduces vibration levels, thus prolonging equipment lifespan
Related links
- FAG NU2309-E-XL-TVP2 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NUP309U 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ309EG1C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ309 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU309 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ309C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU309EAT2X 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU309EG1C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
