Bulgin Illuminated, On-Off Rocker Switch Panel Mount
- RS stock no.:
- 834-879
- Mfr. Part No.:
- C7510T012R
- Manufacturer:
- Bulgin
Image representative of range
Subtotal (1 unit)*
R 343,91
(exc. VAT)
R 395,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 45 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 343.91 |
*price indicative
- RS stock no.:
- 834-879
- Mfr. Part No.:
- C7510T012R
- Manufacturer:
- Bulgin
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off | |
| Housing Material | Copper Nickel | |
| Switch Contact Current | 30A | |
| Illuminated | Yes | |
| Actuator Colour | Red | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder Pin | |
| IP Rating | IP68 | |
| Contact AC Voltage | 12V | |
| Actuator Style | Rocker | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Rocker Switch | ||
Switch Operation On-Off | ||
Housing Material Copper Nickel | ||
Switch Contact Current 30A | ||
Illuminated Yes | ||
Actuator Colour Red | ||
Mount Type Panel Mount | ||
Terminal Type Solder Pin | ||
IP Rating IP68 | ||
Contact AC Voltage 12V | ||
Actuator Style Rocker | ||
- COO (Country of Origin):
- CN
The Bulgin rocker switch offers reliable on/off control in a Compact design, specifically intended for demanding applications. It combines robust functionality with splash-resistant features, making it suitable for a wide variety of environments.
Rated for up to 10A at 250Vac, ensuring dependable performance
IP68 rated for exceptional protection against dust and water
Available with illuminated options for clear visibility in low-light conditions
Compatible with push-on, solder, and PCB terminals for versatile installation
