Subtotal (1 unit)*
R 59 420,27
(exc. VAT)
R 68 333,31
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 1 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 59,420.27 |
*price indicative
- RS stock no.:
- 708-961
- Mfr. Part No.:
- EW1A-SK150A
- Manufacturer:
- Idec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Starter Kit | |
| Number of Axis | 1 | |
| Kit Contents | Suspension | |
| Maximum Payload | 1000kg | |
| Maximum Speed | 4km/h | |
| Supply Voltage | 24V | |
| For Use With | Rolling Equipment | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Starter Kit | ||
Number of Axis 1 | ||
Kit Contents Suspension | ||
Maximum Payload 1000kg | ||
Maximum Speed 4km/h | ||
Supply Voltage 24V | ||
For Use With Rolling Equipment | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- FR
The Idec Assisted wheel drive evaluation kit provides a quick electrical assistance for industrial manual handling equipment such as tool trolley, rolling equipment for factories, mobile workstation. It comes with electrical wheel, suspension bracket, rotating handle with button and display, adapter cable of 3 meters, 1.8 Amp charger and charge cable.
Include 150 Series main unit
It include 2 internal batteries
Include controller and suspension
Related links
- Idec 2 1500 kg Starter Kit
- Idec 1 500 kg Motor & Robotic Development Tool
- Weidmüller Starter Kit
- Manorga Galvanised 4 Shelf Galvanised Steel Starter Bay 1 m, 162 kg Load
- YALE TPM Lifting Magnet, 1000 kg
- WIKA SPP-F3201 Series 2 Pitch 0 kg Compression Measure, 1000 kg
- Tente Swivel Castor 200 mm Wheel, Polyamide
- RS PRO Square Nylon Tube Insert, 1000 kg Static Load Capacity
