Arducam Robotic Arm, 760 mm, 250mm/s, 500 g
- RS stock no.:
- 795-081
- Mfr. Part No.:
- KR L31 0006 - 017503
- Manufacturer:
- Arducam
Subtotal (1 unit)*
R 380 610,00
(exc. VAT)
R 437 701,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 380,610.00 |
*price indicative
- RS stock no.:
- 795-081
- Mfr. Part No.:
- KR L31 0006 - 017503
- Manufacturer:
- Arducam
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arducam | |
| Product Type | Robotic Arm | |
| Maximum Reach | 760mm | |
| Maximum Speed | 250mm/s | |
| Maximum Payload | 500g | |
| Supply Voltage | 24V | |
| Weight | 5.4kg | |
| Select all | ||
|---|---|---|
Brand Arducam | ||
Product Type Robotic Arm | ||
Maximum Reach 760mm | ||
Maximum Speed 250mm/s | ||
Maximum Payload 500g | ||
Supply Voltage 24V | ||
Weight 5.4kg | ||
- COO (Country of Origin):
- CA
The Arducam Kinova Gen3 lite is an ultra-lightweight robotic ARM which offering a cost-efficient solution for light manipulation tasks. Ideal for professional academic-level education, it delivers reliable performance without compromising quality. Powered by the robust Kinova Kortex API, the Gen3 lite enables seamless programming, integration, and collaboration with other Gen3 units. It provides simple connectivity using USB, Ethernet and RNDIS.
Highly portable
Power efficient
Ideal for mobile applications
Plug and Play
Easy set up in less than 10 minutes
