Böllhoff Steel Rivet Nut, M5 thread 5 mm
- RS stock no.:
- 747-505
- Mfr. Part No.:
- 23301050055/00
- Manufacturer:
- Böllhoff
Image representative of range
Subtotal (1 box of 2500 units)*
R 7 530,60
(exc. VAT)
R 8 660,19
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 7,530.60 | R 3.012 |
*price indicative
- RS stock no.:
- 747-505
- Mfr. Part No.:
- 23301050055/00
- Manufacturer:
- Böllhoff
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Böllhoff | |
| Product Type | Rivet Nut | |
| Thread Size | M5 | |
| Fixing Hole Diameter | 7mm | |
| Finish | Zinc Plated | |
| Sub Type | Rivet | |
| Material | Steel | |
| Diameter | 5mm | |
| Length | 16.7mm | |
| Standards/Approvals | ISO 9227 | |
| Select all | ||
|---|---|---|
Brand Böllhoff | ||
Product Type Rivet Nut | ||
Thread Size M5 | ||
Fixing Hole Diameter 7mm | ||
Finish Zinc Plated | ||
Sub Type Rivet | ||
Material Steel | ||
Diameter 5mm | ||
Length 16.7mm | ||
Standards/Approvals ISO 9227 | ||
Exempt
- COO (Country of Origin):
- FR
The Bollhoff Blind Rivet Nut Rivkle Standard is a high-quality threaded insert designed to provide a permanent and reliable internal thread in thin-walled components where one-sided accessibility is required.
Internal thread size of M6 with a knurled body for superior torque resistance
Flat head design for a large bearing surface on the component
Related links
- Böllhoff Steel Rivet Nut, M8 thread 8 mm
- Böllhoff Steel Rivet Nut, M6 thread 6 mm
- Böllhoff Steel Rivet Nut, M4 thread 4 mm
- Stanley Aluminium Rivet, 1/4 in thread 5 mm
- POP Stainless Steel Rivet, M5 thread 7 mm
- RS PRO Metric Thread Series Grey Polyamide 66 Cable Gland 5 mm min. IP68
- RS PRO Metric Thread Type Series White Polyamide 66 Cable Gland 5 mm min. IP68
- RS PRO Metric Thread Series Grey Polyamide 66 Cable Gland 5 mm min. IP68
