Böllhoff Zinc Plated Stainless Steel Steel Rivet Set Blind Rivet for materials 3 mm to 5 mm thick, 1000 pieces
- RS stock no.:
- 747-500
- Mfr. Part No.:
- 34367060045/00
- Manufacturer:
- Böllhoff
Subtotal (1 box of 1000 units)*
R 19 737,51
(exc. VAT)
R 22 698,14
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 19,737.51 | R 19.738 |
*price indicative
- RS stock no.:
- 747-500
- Mfr. Part No.:
- 34367060045/00
- Manufacturer:
- Böllhoff
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Böllhoff | |
| Product Type | Blind Rivet | |
| Sub Type | Rivet Set | |
| Number of Pieces | 1000 | |
| Rivet Tool Included | No | |
| Rivet Body Material | Steel | |
| Mandrel Material | Stainless Steel | |
| Finish | Zinc Plated | |
| Rivet Diameter Largest | 60mm | |
| Rivet Diameter Smallest | 3mm | |
| Maximum Thickness of Material | 5mm | |
| Minimum Thickness of Material | 3mm | |
| Standards/Approvals | ISO 68-1 | |
| Select all | ||
|---|---|---|
Brand Böllhoff | ||
Product Type Blind Rivet | ||
Sub Type Rivet Set | ||
Number of Pieces 1000 | ||
Rivet Tool Included No | ||
Rivet Body Material Steel | ||
Mandrel Material Stainless Steel | ||
Finish Zinc Plated | ||
Rivet Diameter Largest 60mm | ||
Rivet Diameter Smallest 3mm | ||
Maximum Thickness of Material 5mm | ||
Minimum Thickness of Material 3mm | ||
Standards/Approvals ISO 68-1 | ||
Exempt
- COO (Country of Origin):
- FR
The Bollhoff Hexagonal Punching and Installation Tool Opted is a versatile manual instrument designed for the preparation and assembly of RIVKLE® blind rivet nuts in thin-walled components.
Total tool weight of 2100 g for balanced manual operation
Includes exchangeable units for M5 and M6 and M8 including mandrels and dies
Related links
- RS PRO Plain Stainless Steel Stainless Steel Blind Rivet Set Rivet Set for materials 2.5 mm to 11 mm thick, 465 pieces
- Rapid Agrafage Nickel Plated Steel Steel Rivet Set Rivet, 25 pieces
- Rapid Agrafage Stainless Steel Aluminium Rivet Set Rivet, 50 pieces
- Rapid Agrafage Steel 300 pieces
- Rapid Agrafage Steel 500 pieces
- Rapid Agrafage Steel 50 pieces
- Pop Rivets Stainless Steel Blind Rivet, 4 mm
- Pop Rivets Stainless Steel Blind Rivet, 3.2mm
