RS PRO Uninsulated Ring Terminal, M16 Stud Size, Natural
- RS stock no.:
- 677-143
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
R 1 715,13
(exc. VAT)
R 1 972,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | R 1,715.13 | R 343.026 |
| 5 + | R 1,672.25 | R 334.45 |
*price indicative
- RS stock no.:
- 677-143
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 16.5mm | |
| Outer Ring Diameter | 30.5mm | |
| Overall Length | 71mm | |
| Stud Size | M16 | |
| Colour | Natural | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Maximum Wire Size mm² | 150mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 16.5mm | ||
Outer Ring Diameter 30.5mm | ||
Overall Length 71mm | ||
Stud Size M16 | ||
Colour Natural | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Maximum Wire Size mm² 150mm² | ||
The RS Pro Ring Terminals ensure secure and efficient connections with high-quality copper tube lugs. Engineered for superior conductivity and corrosion resistance, these lugs provide a reliable solution for various applications. Their robust construction guarantees long-lasting performance, minimizing the need for frequent replacements.
Secure Connections provide reliable and Durable connections for copper tubing in various applications
Offers excellent electrical conductivity
Made from copper and exhibit high resistance to corrosion and oxidation
Available in a range of sizes and configurations
Related links
- RS PRO Uninsulated Ring Terminal Natural
- MECATRACTION M16 Stud Size
- NEMIQ M16 Stud Size
- Phoenix Contact M16 Stud Size, Silver
- Phoenix Contact M16 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Molex M16 Stud Size 4 AWG 4 AWG Wire Size, Blue
- TE Connectivity M16 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity M16 Stud Size 4 AWG 4 AWG Wire Size
