TE Connectivity, 160134 Uninsulated Ring Terminal, 1/4 in Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS stock no.:
- 480-615
- Distrelec Article No.:
- 304-64-503
- Mfr. Part No.:
- 160134-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2200 units)*
R 9 980,26
(exc. VAT)
R 11 477,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Ready to ship from 18 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 9,980.26 | R 4.536 |
*price indicative
- RS stock no.:
- 480-615
- Distrelec Article No.:
- 304-64-503
- Mfr. Part No.:
- 160134-2
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 160134 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 2.66mm | |
| Outer Ring Diameter | 5.3mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 24.13mm | |
| Stud Size | 1/4 in | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 760μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 160134 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 2.66mm | ||
Outer Ring Diameter 5.3mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 24.13mm | ||
Stud Size 1/4 in | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 760μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- NL
Related links
- TE Connectivity Uninsulated Ring Terminal Grey
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size, Grey
- TE Connectivity 6.35 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size, Grey
- TE Connectivity 10 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- TE Connectivity 6 mm Stud Size 10 AWG 10 AWG Wire Size, Grey
- TE Connectivity 5 mm Stud Size 10 AWG 10 AWG Wire Size, Grey
- TE Connectivity 8 mm Stud Size 10 AWG 10 AWG Wire Size, Grey
