HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 6, 30.48 m Length

Image representative of range

Subtotal (1 reel of 30 metres)*

R 2 916,28

(exc. VAT)

R 3 353,72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +R 2,916.28R 97.209

*price indicative

RS stock no.:
918-258
Mfr. Part No.:
09180067001900
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Type

Flat

Product Type

Cable

Pitch

1.27mm

Voltage

300Vrms

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Number of Conductors

6

Series

SEK

Jacket Material

Polyolefin

Conductor Type

Stranded

Cable Length

30.48m

Standards/Approvals

UL 758

Jacket Colour

Grey

Hi-Flex

No

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Number of Strands

7

Fire Behaviour

VW-1

COO (Country of Origin):
US
The HARTING Cables for insulation displacement termination, this flat cable is designed for reliable electrical connections in various applications. With a length of 30.48 m and constructed from copper, it ensures efficient signal transmission and durability.

Features & Benefits


Copper cable provides excellent conductivity for reliable performance

AWG 28/7 ensures compatibility with a range of devices

Non-halogenated material enhances safety in case of fire

Cable length of 30.48 m allows for flexible installation options

Maximum operating temperature of 80 °C supports diverse environments

Minimum operating temperature of -40 °C ensures functionality in extreme conditions

Unscreened design simplifies installation and reduces costs

Complies with CE, RoHS, and UL standards for quality assurance

Grey polyolefin jacket offers durability and resistance to wear

6 conductors with a pitch of 1.27 mm facilitate efficient signal distribution

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the rated voltage for this product?


The rated voltage for this flat cable is 300 Vrms.

Is this product suitable for low-voltage DC circuits?


Yes, this flat cable can be used in low-voltage DC circuits.

Can this be used outdoors or in harsh environments?


The cable is suitable for harsh environments with a minimum operating temperature of -40 °C.

Related links