HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 15, 30.48 m Length
- RS stock no.:
- 918-112
- Mfr. Part No.:
- 09180157001900
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 30 metres)*
R 6 165,32
(exc. VAT)
R 7 090,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | R 6,165.32 | R 205.511 |
*price indicative
- RS stock no.:
- 918-112
- Mfr. Part No.:
- 09180157001900
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 15 | |
| Series | SEK | |
| Conductor Type | Stranded | |
| Jacket Material | Polyolefin | |
| Cable Length | 30.48m | |
| Standards/Approvals | UL 758 | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Number of Strands | 7 | |
| Fire Behaviour | VW-1 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 15 | ||
Series SEK | ||
Conductor Type Stranded | ||
Jacket Material Polyolefin | ||
Cable Length 30.48m | ||
Standards/Approvals UL 758 | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Number of Strands 7 | ||
Fire Behaviour VW-1 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- US
The HARTING Cables for insulation displacement termination, this flat cable is designed for reliable electrical connections in various applications. Its robust construction and compliance with industry standards ensure optimal performance and safety.
Features & Benefits
Copper cable provides excellent conductivity for efficient power transmission
AWG 28/7 ensures compatibility with a wide range of devices
Non-halogenated material enhances safety in case of fire
Cable length of 30.48 m allows flexibility in installation
Maximum operating temperature of 80 °C supports diverse environmental conditions
Minimum operating temperature of -40 °C ensures functionality in extreme climates
Unscreened design simplifies installation and reduces costs
Complies with CE, RoHS, and UL standards for regulatory assurance
Grey polyolefin jacket offers durability and resistance to wear
15 conductors with a pitch of 1.27 mm enable efficient signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What is the maximum operating temperature?
The maximum operating temperature is 80 °C.
Is this product compliant with industry standards?
Yes, it complies with CE, RoHS, and UL standards.
What is the cable length of this flat cable?
The cable length is 30.48 m.
Related links
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
