HARTING SEK Series Flat Cable, Flat, 1.27 mm Pitch, 10, 100 m Length
- RS stock no.:
- 917-989
- Mfr. Part No.:
- 09180107010
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 100 units)*
R 31 783,38
(exc. VAT)
R 36 550,89
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 31,783.38 | R 317.834 |
*price indicative
- RS stock no.:
- 917-989
- Mfr. Part No.:
- 09180107010
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Flat Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Screened | |
| Number of Conductors | 10 | |
| American Wire Gauge | 28AWG | |
| Series | SEK | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Shielded | |
| Cable Length | 100m | |
| Standards/Approvals | CE | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | VW-1 | |
| Number of Strands | 7 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Flat Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Screened | ||
Number of Conductors 10 | ||
American Wire Gauge 28AWG | ||
Series SEK | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Shielded | ||
Cable Length 100m | ||
Standards/Approvals CE | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour VW-1 | ||
Number of Strands 7 | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- US
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and durability
AWG 28/7 provides flexibility for various installation needs
PVC jacket offers protection against environmental factors
Cable length of 100 m allows for extensive reach in installations
Maximum operating temperature of 105 °C supports high-performance applications
Minimum operating temperature of -20 °C ensures functionality in cold environments
Screened design reduces electromagnetic interference for improved signal integrity
Complies with CE, RoHS, and UL standards for safety and reliability
10 conductors enable complex wiring configurations
1.27 mm pitch facilitates easy integration into existing systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 105 °C.
Is this product compliant with industry standards?
Yes, it complies with CE, RoHS, and UL standards.
Can this cable be used in cold environments?
Yes, it has a minimum operating temperature of -20 °C.
Related links
- HARTING SEK Series Flat Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
