HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 9, 100 m Length
- RS stock no.:
- 917-919
- Mfr. Part No.:
- 09180097004
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 100 units)*
R 2 595,15
(exc. VAT)
R 2 984,42
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 2,595.15 | R 25.952 |
*price indicative
- RS stock no.:
- 917-919
- Mfr. Part No.:
- 09180097004
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 9 | |
| Conductor Type | Stranded | |
| Series | SEK | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 100m | |
| Standards/Approvals | RoHS | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Number of Strands | 7 | |
| Fire Behaviour | VW-1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 9 | ||
Conductor Type Stranded | ||
Series SEK | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 100m | ||
Standards/Approvals RoHS | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
Number of Strands 7 | ||
Fire Behaviour VW-1 | ||
- COO (Country of Origin):
- DE
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and durability
AWG 28/7 provides a Compact design for space-constrained applications
PVC jacket offers protection against environmental factors
Cable length of 100 m allows for versatile installation options
Maximum operating temperature of 105 °C supports high-performance applications
Minimum operating temperature of -20 °C ensures functionality in cold environments
Unscreened design simplifies installation and reduces costs
Complies with CE, China RoHS, and ELV standards for regulatory assurance
Nine conductors enhance connectivity options for complex systems
1.27 mm pitch facilitates easy integration into existing systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the rated voltage for this product?
The rated voltage for this flat cable is 300 Vrms.
What is the operating temperature range?
The operating temperature range is -20 °C to 105 °C.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and is CE certified.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
