Molex 15267 Series FFC Jumper Cable, 10, 1 mm Pitch, 76 mm Length
- RS stock no.:
- 817-083
- Mfr. Part No.:
- 15267-0249
- Manufacturer:
- Molex
Subtotal (1 pack of 100 units)*
R 3 536,29
(exc. VAT)
R 4 066,73
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,536.29 | R 35.363 |
*price indicative
- RS stock no.:
- 817-083
- Mfr. Part No.:
- 15267-0249
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1mm | |
| Series | 15267 | |
| Jacket Material | Polyester | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Number of Conductors | 10 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1mm | ||
Series 15267 | ||
Jacket Material Polyester | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Number of Conductors 10 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- HU
The Molex jumper is a 1.00mm pitch Flat-Flexible Cable is designed for efficient connectivity in Compact applications, featuring same side contacts and boasting a length of 76.00mm for versatile use in electronic assemblies.
Flat-Flexible Cable design allows for optimal space utilisation
10 circuits provide multiple connection options for various devices
Tin plating enhances electrical performance and corrosion resistance
Temperature range supports operation from -40°C to +105°C
Compatible with a variety of Easy-On FFC/FPC connectors
Related links
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 305 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 51 mm Length
