HARTING Har Flex Series Cable Assembly, Flat, 500 mm Length
- RS stock no.:
- 743-639
- Mfr. Part No.:
- 33152430500374
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
R 3 356,56
(exc. VAT)
R 3 860,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 3,356.56 | R 335.656 |
*price indicative
- RS stock no.:
- 743-639
- Mfr. Part No.:
- 33152430500374
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable Assembly | |
| American Wire Gauge | 30AWG | |
| Series | Har Flex | |
| Jacket Material | PVC | |
| Conductor Type | Copper | |
| Cable Length | 500mm | |
| Standards/Approvals | China RoHS e | |
| Jacket Colour | Grey | |
| Fire Behaviour | Flame Retardant PVC | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Cable Assembly | ||
American Wire Gauge 30AWG | ||
Series Har Flex | ||
Jacket Material PVC | ||
Conductor Type Copper | ||
Cable Length 500mm | ||
Standards/Approvals China RoHS e | ||
Jacket Colour Grey | ||
Fire Behaviour Flame Retardant PVC | ||
Conductor Material Copper | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The HARTING flat cable assembly is designed for efficient connectivity in various applications, featuring pre-assembled connectors on both ends. Its robust construction ensures reliable performance, making it suitable for a range of industrial environments.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (flat) ensures excellent conductivity and durability
Cable length of 0.5 m offers flexibility for various setups
Female connectors on both ends facilitate easy connections
IDC connector types ensure secure and reliable contact
Grey PVC jacket material provides protection against environmental factors
Compliant with China RoHS and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING Har Flex Series Cable Assembly 500 mm Length
- HARTING Har Flex Series Cable Assembly 200 mm Length
- HARTING Har Flex Series Cable Assembly 100 mm Length
- HARTING Har Flex Series 500 mm Length IDC to IDC
- HARTING Har Flex Series 500 mm Length IDC to IDC
- HARTING Har Flex Series 500 mm Length IDC to IDC
- HARTING Har Flex Series 500 mm Length IDC to IDC
- HARTING Har Flex Series 500 mm Length IDC to IDC
