HARTING Har Flex Series Cable Assembly, Flat, 500 mm Length
- RS stock no.:
- 743-624
- Mfr. Part No.:
- 33152430500145
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
R 3 356,56
(exc. VAT)
R 3 860,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 3,356.56 | R 335.656 |
*price indicative
- RS stock no.:
- 743-624
- Mfr. Part No.:
- 33152430500145
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable Assembly | |
| American Wire Gauge | 30AWG | |
| Jacket Material | PVC | |
| Series | Har Flex | |
| Conductor Type | Copper | |
| Cable Length | 500mm | |
| Standards/Approvals | China RoHS e | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Fire Behaviour | Flame Retardant PVC | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Cable Assembly | ||
American Wire Gauge 30AWG | ||
Jacket Material PVC | ||
Series Har Flex | ||
Conductor Type Copper | ||
Cable Length 500mm | ||
Standards/Approvals China RoHS e | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Fire Behaviour Flame Retardant PVC | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The HARTING flat cable assembly is designed for efficient connectivity in various applications, featuring pre-assembled connectors on both ends. Its robust construction ensures reliable performance, making it suitable for a range of industrial environments.
Features & Benefits
Cable assemblies provide ready-to-use connections, reducing installation time
Pre-assembled on both sides simplifies setup and enhances reliability
Copper cable (flat) ensures efficient signal transmission
Cable length of 0.5 m offers flexibility in installation
IDC connector type allows for quick and easy connections
Female connector gender on both ends ensures compatibility with various devices
Grey PVC jacket material provides durability and protection
Compliant with China RoHS and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used for securing wiring in mechanical assemblies
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING Har Flex Series Cable Assembly 500 mm Length
- HARTING Har Flex Series Cable Assembly 200 mm Length
- HARTING Har Flex Series Cable Assembly 100 mm Length
- HARTING Har Flex Series 500 mm Length IDC to IDC
- HARTING Har Flex Series 500 mm Length IDC to IDC
- HARTING Har Flex Series 500 mm Length IDC to IDC
- HARTING Har Flex Series 500 mm Length IDC to IDC
- HARTING Har Flex Series 500 mm Length IDC to IDC
