HARTING Har Flex Series Cable Assembly, Flat, 200 mm Length
- RS stock no.:
- 741-298
- Mfr. Part No.:
- 33152430200065
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
R 3 969,09
(exc. VAT)
R 4 564,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 3,969.09 | R 396.909 |
*price indicative
- RS stock no.:
- 741-298
- Mfr. Part No.:
- 33152430200065
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable Assembly | |
| American Wire Gauge | 30AWG | |
| Series | Har Flex | |
| Conductor Type | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 200mm | |
| Standards/Approvals | China RoHS e | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Flame Retardant PVC | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Cable Assembly | ||
American Wire Gauge 30AWG | ||
Series Har Flex | ||
Conductor Type Copper | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 200mm | ||
Standards/Approvals China RoHS e | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Flame Retardant PVC | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The HARTING flat cable assembly is designed for efficient connectivity in various applications, featuring pre-assembled connectors on both ends. Its Compact length of 0.2 m makes it Ideal for space-constrained environments while ensuring reliable performance.
Features & Benefits
Cable assemblies provide ready-to-use connections, reducing installation time
Pre-assembled on both sides simplifies setup and enhances reliability
Copper cable (flat) ensures excellent conductivity and minimal signal loss
Cable length of 0.2 m is suitable for tight spaces and Compact installations
Female connectors on both ends facilitate easy integration into existing systems
IDC connector types allow for quick and secure connections
Grey PVC jacket offers durability and protection against environmental factors
Compliant with China RoHS and ELV standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING Har Flex Series Cable Assembly 0.2 m Length
- HARTING Har Flex Series 0.2 m Length IDC to IDC
- HARTING Har Flex Series 0.2 m Length IDC to IDC
- HARTING Har Flex Series 0.2 m Length IDC to IDC
- HARTING Har Flex Series 0.2 m Length IDC to IDC
- HARTING Har Flex Series 0.2 m Length IDC to IDC
- HARTING Har Flex Series 0.2 m Length IDC to IDC
- HARTING Har Flex Series Cable Assembly 0.5 m Length
