TE Connectivity 3-161 Series Ribbon Cable Assembly, 10
- RS stock no.:
- 481-552
- Distrelec Article No.:
- 304-60-512
- Mfr. Part No.:
- 3-161342-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 85 units)*
R 3 535,09
(exc. VAT)
R 4 065,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 3,535.09 | R 41.589 |
*price indicative
- RS stock no.:
- 481-552
- Distrelec Article No.:
- 304-60-512
- Mfr. Part No.:
- 3-161342-6
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ribbon Cable Assembly | |
| Number of Conductors | 10 | |
| Series | 3-161 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ribbon Cable Assembly | ||
Number of Conductors 10 | ||
Series 3-161 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The TE Connectivity MICRO-MATCH LEAD is designed to facilitate reliable connectivity in a variety of applications. With its robust construction, this lead ensures excellent performance even in challenging environments. It meets multiple compliance standards, making it a trustworthy choice for manufacturers concerned about regulatory requirements. This product not only excels in functionality but also offers a seamless integration process, giving engineers and designers peace of mind. Whether utilised in consumer electronics or industrial equipment, the MICRO-MATCH LEAD stands out for its versatility and efficacy.
Halogen content is within specific limits ensuring better safety in its use
Designed for excellent electrical performance across a wide range of temperatures
Assured quality through rigorous testing and supplier verification
Flexibility in application enhances overall product utility
Compact design aids in space constrained environments
Supports various CAD files for easy integration into design workflows
Related links
- TE Connectivity Micro-MaTch Series Ribbon Cable Assembly 1.27 mm Pitch 250 mm Length
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 10 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 10 m
- TE Connectivity Micro-MaTch Series Ribbon Cable Assembly 1.27 mm Pitch 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable Assembly 1.27 mm Pitch 150 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable Assembly 1.27 mm Pitch 250 mm Length
- TE Connectivity Male 3 way M12 to Female 3 way M12 Cable Assembly, 10 m
- TE Connectivity SLIVER 2.0 Series Ribbon Cable Assembly 168, 500 mm Length
