TE Connectivity L000969-01 Chip Antenna with SMA Female Connector, LoRaWAN
- RS stock no.:
- 756-182
- Mfr. Part No.:
- L000969-01
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save R 17,50
View bulk pricing optionsSubtotal (1 unit)*
R 69,88
(exc. VAT)
R 80,36
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 69.88 | - |
| 10 - 49 | R 68.13 | R 17,50 |
| 50 - 99 | R 66.09 | R 189,50 |
| 100 + | R 63.45 | R 643,00 |
*price indicative
- RS stock no.:
- 756-182
- Mfr. Part No.:
- L000969-01
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | LoRaWAN | |
| Antenna Form Factor | Rectangular | |
| Product Type | Antenna | |
| Antenna Physical Form | Chip | |
| Minimum Frequency | 863MHz | |
| Antenna Mount Type | Surface | |
| Connector Type | SMA Female | |
| Gain | -2.5dB | |
| Maximum Frequency | 870MHz | |
| Antenna Internal Construction | Chip Antenna | |
| Series | ISM | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols LoRaWAN | ||
Antenna Form Factor Rectangular | ||
Product Type Antenna | ||
Antenna Physical Form Chip | ||
Minimum Frequency 863MHz | ||
Antenna Mount Type Surface | ||
Connector Type SMA Female | ||
Gain -2.5dB | ||
Maximum Frequency 870MHz | ||
Antenna Internal Construction Chip Antenna | ||
Series ISM | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Chip antenna delivers exceptional omnidirectional coverage within the LPWAN, LoRa, and ISM bands, designed to enhance wireless performance with a Compact form factor for space-constrained applications.
High efficiency and low profile in a ceramic design
Wide frequency range from 863 to 970 MHz
Supports applications with a Peak gain of 0.6 dBi
RoHS 2.0, Road Vehicle, and REACH compliant
Related links
- TE Connectivity L000970-01 Chip Antenna with SMA Female Connector, LoRaWAN
- TE Connectivity L000971-01 Chip Antenna with SMA Female Connector, ZigBee
- TE Connectivity L000968-01 Chip Antenna Antenna with SMA Female Connector, ZigBee
- TE Connectivity L9000143-01 Puck Antenna with SMA Connector, LoRaWAN
- TE Connectivity L9000132-01 Whip Antenna with SMA Connector, LoRaWAN
- TE Connectivity L000945-01 Dome Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity L000703-01 Chip Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000322-01 Dome Multi-Band Antenna with SMA Female Connector 3800 MHz
