Mobilemark CVL-WB2-7C-BLK-96 Rectangular WiFi Antenna with SMA Plug Connector, 4G, 5G
- RS stock no.:
- 729-756
- Mfr. Part No.:
- CVL-WB2-7C-BLK-96
- Manufacturer:
- Mobilemark
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 1 272,69
(exc. VAT)
R 1 463,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | R 1,272.69 |
| 5 + | R 1,240.87 |
*price indicative
- RS stock no.:
- 729-756
- Mfr. Part No.:
- CVL-WB2-7C-BLK-96
- Manufacturer:
- Mobilemark
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Antenna Form Factor | Rectangular | |
| Product Type | WiFi Antenna | |
| RF Protocols | 4G, 5G | |
| Antenna Physical Form | Rectangular | |
| Antenna Mount Type | Through Hole | |
| Connector Type | SMA Plug | |
| Bandwidth | 7200MHz | |
| Minimum Frequency | 617MHz | |
| Gain | 2dBi | |
| Connector Gender | Male | |
| Antenna Internal Construction | Plastic Construction | |
| Maximum Frequency | 7.2GHz | |
| Series | CVL-WB2 | |
| Standards/Approvals | TIA 329.2-C | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Antenna Form Factor Rectangular | ||
Product Type WiFi Antenna | ||
RF Protocols 4G, 5G | ||
Antenna Physical Form Rectangular | ||
Antenna Mount Type Through Hole | ||
Connector Type SMA Plug | ||
Bandwidth 7200MHz | ||
Minimum Frequency 617MHz | ||
Gain 2dBi | ||
Connector Gender Male | ||
Antenna Internal Construction Plastic Construction | ||
Maximum Frequency 7.2GHz | ||
Series CVL-WB2 | ||
Standards/Approvals TIA 329.2-C | ||
Number of Bands 2 | ||
Exempt
- COO (Country of Origin):
- GB
Related links
- Mobilemark CVL-2400/5500-2C-BLK-96 WiFi Antenna with SMA Connector
- Mobilemark EM-600/7200 Rectangular Antenna with SMA Plug Connector 5G, WiFi
- Mobilemark CVL-WLF-2C-BLK-96 Square Omni-Directional Antenna with SMA Connector
- Mobilemark MGRM-WB1-3C-BLK-120 Dome Cellular Antennas with SMA Plug Connector 5G
- Mobilemark LTMG408-3C3C3C2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G WiFi
- Mobilemark SMWG418-3C3C3C2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G WiFi
- Mobilemark LTMWG942-A3CB3CW3JG2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G WiFi
- Mobilemark LTMG508-3C3C3C3C2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G WiFi
