Recently searched

    Domocare 75Ω Straight BNC RF Terminator, 1W Average Power Rating

    RS stock no.:
    131-202
    Mfr. Part No.:
    996073
    Manufacturer:
    Domocare
    Domocare
    View all RF Terminators
    50 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
    Add to Basket
    units

    Not Available for premium delivery

    Added

    Price (Excl VAT) Each

    R 294.59

    (exc. VAT)

    R 338.78

    (inc. VAT)

    unitsPer unit
    1 - 9R 294.59
    10 - 49R 287.23
    50 - 99R 278.61
    100 - 249R 267.47
    250 +R 256.77
    RS stock no.:
    131-202
    Mfr. Part No.:
    996073
    Manufacturer:
    Domocare
    COO (Country of Origin):
    LV

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    LV

    Product Details

    1 W BNC Loads


    BNC loads to absorb cable end signals on Ethernet buses or backbones.
    1 W load.
    Fitted with a 25 cm chain with an end ring terminal.


    Specification

    AttributeValue
    Interface TypeBNC
    GenderMale
    Body OrientationStraight
    Impedance75Ω
    Average Power Rating1W
    Contact MaterialBrass
    Contact PlatingGold
    50 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
    Add to Basket
    units

    Not Available for premium delivery

    Added

    Price (Excl VAT) Each

    R 294.59

    (exc. VAT)

    R 338.78

    (inc. VAT)

    unitsPer unit
    1 - 9R 294.59
    10 - 49R 287.23
    50 - 99R 278.61
    100 - 249R 267.47
    250 +R 256.77