IKALOGIC RF Switch, USB Connector 16 SPST, 8 GHz Max, 80 dB Isolation, 1 μs, 50Ω Output

Subtotal (1 unit)*

R 390 000,00

(exc. VAT)

R 448 500,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 390,000.00

*price indicative

RS stock no.:
872-508
Mfr. Part No.:
CS8216
Manufacturer:
IKALOGIC
Find similar products by selecting one or more attributes.
Select all

Brand

IKALOGIC

Product Type

RF Switch

Switching Speed

1μs

Port to Port Isolation

80dB

Maximum Insertion Loss

-2.5dB

Contact Configuration

16 SPST

Connector Type

USB

Output Impedance

50Ω

Height

219.9mm

Minimum Operating Temperature

10°C

Length

258mm

Maximum Operating Temperature

40°C

Series

CS

Standards/Approvals

CE

Maximum Frequency

8GHz

Minimum Frequency

100MHz

Width

258mm

COO (Country of Origin):
FR
The IKALOGIC RF Switch Matrix automates signal routing in complex testing environments. This modular CS8000 series device eliminates manual rewiring for multi-port 5G or 6G MIMO radios and broadband amplifiers.

Frequency range of 100 MHz to 8 GHz

Non-blocking 2x16 Matrix configuration

Ultra-fast solid-state switching time under 1 μs

Channel isolation typically 85 dB across the frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy