Microchip MRF89XAM9A-I/RM, RF Switch 902MHz to 928MHz 12-Pin Module
- RS stock no.:
- 798-5264
- Mfr. Part No.:
- MRF89XAM9A-I/RM
- Manufacturer:
- Microchip
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 798-5264
- Mfr. Part No.:
- MRF89XAM9A-I/RM
- Manufacturer:
- Microchip
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Modulation Technique | FSK, OOK | |
| Package Type | Module | |
| Pin Count | 12 | |
| Dimensions | 27.94 x 17.78 x 1.91mm | |
| Mounting Type | Surface Mount | |
| Length | 27.94mm | |
| Width | 17.78mm | |
| Height | 1.91mm | |
| Maximum Operating Band 1 Frequency | 928MHz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Band 1 Frequency | 902MHz | |
| Minimum Operating Supply Voltage | 2.1 V | |
| Number of Operating Bands | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Modulation Technique FSK, OOK | ||
Package Type Module | ||
Pin Count 12 | ||
Dimensions 27.94 x 17.78 x 1.91mm | ||
Mounting Type Surface Mount | ||
Length 27.94mm | ||
Width 17.78mm | ||
Height 1.91mm | ||
Maximum Operating Band 1 Frequency 928MHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Band 1 Frequency 902MHz | ||
Minimum Operating Supply Voltage 2.1 V | ||
Number of Operating Bands 1 | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Microchip MRF89XAM9A-I/RM, RF Transceiver IC 50kHz to 250kHz Dual Band 32-Pin QFN
- Microchip MRF24J40MA-I/RM ZigBee Transceiver, 12-Pin Module
- Microchip MRF89XAM8A-I/RM RF Module FSK, OOK 870 MHz 3.6V
- Microchip MRF89XAM9AT-I/RM RF Module FSK 928 MHz 3.6V
- Microchip WLR089U0-I/RM Bluetooth Module
- Microchip RN42-I/RM Bluetooth Module 1.1 2.0, 2.1
- TE Connectivity 3 Axis Surface Motion Sensor Module 1.5 V 5.5V, 12-Pin
- Texas Instruments 3.3V 10.8V Input SOP
