STMicroelectronics ST25R301-AQET RF IC, 32-Pin UFQFPN-32

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

R 51,88

(exc. VAT)

R 59,66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9R 51.88
10 - 24R 50.58
25 - 99R 49.06
100 +R 47.10

*price indicative

RS stock no.:
897-157
Mfr. Part No.:
ST25R301-AQET
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

RF IC

Sub Type

RF Transceiver IC

Package Type

UFQFPN-32

Pin Count

32

Mount Type

Surface Mount

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

3.75mm

Series

ST25R301

Length

3.75mm

Automotive Standard

No

The STMicroelectronics ST25R301 is a high-performance NFC universal device supporting NFC initiator, NFC passive target, NFC reader, and NFC card emulation modes. Designed to be compliant with EMVCo® PCD 3.2 analog and digital standards, this device is optimized for the most demanding POS Terminal applications.

USI WLC reader device

Passive P2P mode

Low-power inductive card detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy