ABUS CFF3100 2 Button Remote Control, 2.4 GHz

Subtotal (1 unit)*

R 1 338,00

(exc. VAT)

R 1 538,70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,338.00

*price indicative

RS stock no.:
710-446
Mfr. Part No.:
CFF3100
Manufacturer:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Remote Control

Frequency

2.4GHz

Modulation

GFSK

Number of Channels

2

Number of Buttons

2

Nominal Supply Voltage

3 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Height

63mm

Range

HomeTec Pro

Width

30mm

Depth

11mm

Standards/Approvals

CE

COO (Country of Origin):
DE
The ABUS HomeTec Pro Bluetooth remote control is designed to easily consult the state of the mechanism and control two devices simultaneously. It offers maximum security with AES 128 bit encryption and ABUS Keycard, ensuring reliable and secure operation. The device uses Bluetooth wireless technology and is powered by a 3V CR2032 button cell battery.

Allows consultation of the mechanism’s state and simultaneous control of two devices

Provides maximum security with AES 128 bit encryption and ABUS Keycard

Operates via Bluetooth wireless standard for convenience

Powered by a 3V CR2032 button cell battery (included)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy