Kern, Industry/Automotive Refractometer, 1.4200 nD max, 1.3330 nD min, Alkaline, Digital
- RS stock no.:
- 863-062
- Mfr. Part No.:
- ORM 1NA
- Manufacturer:
- Kern
Image representative of range
Subtotal (1 unit)*
R 6 376,40
(exc. VAT)
R 7 332,86
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,376.40 |
*price indicative
- RS stock no.:
- 863-062
- Mfr. Part No.:
- ORM 1NA
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Refractometer Type | Industry/Automotive | |
| Product Type | Refractometer | |
| Maximum Measurement | 1.4200 nD | |
| Minimum Measurement | 1.3330 nD | |
| Output Type | Digital | |
| Battery Type | Alkaline | |
| Battery Life | 0.013Ah | |
| Power Source | Battery | |
| Width | 58mm | |
| Height | 25mm | |
| Length | 121mm | |
| Standards/Approvals | CE | |
| Weight | 150g | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Refractometer Type Industry/Automotive | ||
Product Type Refractometer | ||
Maximum Measurement 1.4200 nD | ||
Minimum Measurement 1.3330 nD | ||
Output Type Digital | ||
Battery Type Alkaline | ||
Battery Life 0.013Ah | ||
Power Source Battery | ||
Width 58mm | ||
Height 25mm | ||
Length 121mm | ||
Standards/Approvals CE | ||
Weight 150g | ||
- COO (Country of Origin):
- CN
The Kern digital refractometer offers precise measurement of the refraction index, tailored for universal applications in various industries.
Measuring range for salinity (NaCl) spans from 0% to 28%
Accuracy for salinity (NaCl) is ±0.2%
Readout precision for salinity (NaCl) is at 0.1%
Refractive index measuring range is from 1.3330 nD to 1.4200 nD
Accuracy for refractive index is ±0.0003 nD
Digital display ensures clear visibility of readings
Automatic temperature compensation feature enhances reliability
Compact design measures 121x58x25 mm for easy handling
