Schneider Electric 182 Series Residual Current Circuit Breaker, 40A, 4-Pole, 300 mA, Type A, 630 A 400V ac
- RS stock no.:
- 922-405
- Mfr. Part No.:
- 18267
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
R 23 326,60
(exc. VAT)
R 26 825,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 23,326.60 |
*price indicative
- RS stock no.:
- 922-405
- Mfr. Part No.:
- 18267
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | Acti9 | |
| Series | 182 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Mount Type | Fixed | |
| Standards/Approvals | EN/IEC 63024 | |
| Terminal Type | Guard tunnel Terminal | |
| Depth | 79.5mm | |
| Width | 125mm | |
| Height | 98mm | |
| Breaking Capacity | 630A | |
| Rated AC Voltage | 400V ac | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range Acti9 | ||
Series 182 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Mount Type Fixed | ||
Standards/Approvals EN/IEC 63024 | ||
Terminal Type Guard tunnel Terminal | ||
Depth 79.5mm | ||
Width 125mm | ||
Height 98mm | ||
Breaking Capacity 630A | ||
Rated AC Voltage 400V ac | ||
Earth Leakage Protection Type Type A | ||
Exempt
- COO (Country of Origin):
- PT
The Schneider Electric high-performance residual current circuit breaker designed for safety and reliability. Its primary function is to detect and interrupt earth leakage currents to protect electrical systems and users effectively.
Offers a rated current of 40 A and earth-leakage sensitivity of 300 mA
Complies with standards EN/IEC 63024, ensuring safety and efficacy
Features a 4-pole design with a left-side NEUTRAL position for versatility
Incorporates manual test functionality and instantaneous earth-leakage protection
Related links
- Schneider Electric 182 Series Residual Current Circuit Breaker 4-Pole Type A, 630 A 400V ac
- Schneider Electric 182 Series Residual Current Circuit Breaker 4-Pole Type A, 630 A 400V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 40 A
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A 400
- Schneider Electric ID Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 415
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A
- Schneider Electric Acti9 iIDK Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A
- Schneider Electric ID Series Residual Current Circuit Breaker 4-Pole Type AC, 400 A 415
