Schneider Electric Auxiliary Contact, Acti9 Range

Subtotal (1 unit)*

R 2 389,02

(exc. VAT)

R 2 747,37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,389.02

*price indicative

RS stock no.:
865-280
Mfr. Part No.:
A9A19802W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact

Series

Acti9

Mount Type

Clip-on

Terminal Type

Screw Clamp Terminal

Product Condition

Repacked

Standards/Approvals

EN/IEC 60947-5-1

Exempt

COO (Country of Origin):
FR
The Schneider Electric Auxiliary contact designed for reliable functionality in electrical systems. This component provides essential fault contact operations within the Acti9 range.

Includes 1 C/O signal contacts composition for versatile connectivity

Compatible with Acti9 iC60 RCBO for seamless integration

Mounting mode allows easy clip-on installation on DIN rail

Operates across a wide temperature range from -25 to 60 °C

1

23


37

60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy