RS PRO Ventilated Rackmount Enclosure, 1U, Height 39mm, 90mm Deep

Unavailable
RS will no longer stock this product.
RS stock no.:
188-1342
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Rack Units

1U

Ventilated

Yes

Colour

Black

Series

PF-19

COO (Country of Origin):
TH

RS PRO Rack Mount Enclosure, IP30, Steel


Introducing steel rack mount enclosures from RS PRO, a range of high quality and heavy duty enclosures ideal for installing to a rack or using the rubber feet provided for use on any surface. This range of well ventilated rack mount enclosures are available in various sizes to suit a wide range of applications that require the enclosure to be mounted to a standard rack or free standing.

These RS PRO rack cases are manufactured from steel offering a highly durable enclosure case, with excellent corrosion and heat resistance. The top, bottom and side panels are well ventilated, allowing the internal temperature to be regulated whilst preventing parts from overheating and breaking down. The 3 mm thick front panel is durable but can easily be customised by the user, whilst the inside of the panel accommodates for component, equipment and PCB mounting keeping the front of the enclosure clean and clutter free.

This range of rack mount enclosures offers complete freedom of internal layout regarding the installation of wiring, components and equipment making them highly versatile. The simple design allows for quick and easy assembly, with all required screws and panels included. The enclosures also feature attachable ergonomic handles, making them ideal for racks that require the enclosure to be able to slide in and out safely.

Features and benefits


• Manufactured from steel offering a lightweight yet durable construction
• Easy to assemble design
• Extensive top/bottom and side/side ventilation allowing internal parts and components to remain cool
• Inner front panel for component mounting allows outer front panel to remain “clean” appearance
• Available in sizes including 1U, 2U, 3U, 4U, 5U and 6U

Standards and materials


• Dimensions conform to IEC-60297-3
• Premium grade cold rolled steel
• Designed and manufactured under ISO 9001:2008 and ISO 14001:2004
• All materials RoHS compliant

Application


Rack mount enclosures are a type of instrument case used to house and protect electrical parts and components that can be installed into a 19 inch rack case. They often feature ventilated panels to allow the internal temperature to be regulated, preventing components from overheating. Electronic rack mount enclosures are available in a range of materials, however they are commonly made with a combination of metal and plastic. These types of heat sink enclosures can be rack mounted and customised to include a wide range of accessories including panels, mounting bars and handles, making them highly versatile.

Rack mount heat sink enclosures are commonly used in applications including:

• Computers
• Processors
• System Management
• Power systems

FAQs


What is the IP rating?


The IP rating refers to the level of protection that is provided, with lower numbers offering minimal protection and higher numbers offering maximum protection. The first digit refers to the level of protection from solids such as dust and debris, whereas the second digit refers to liquid.

This rack mount enclosure offers an IP30 rating offering protection from objects such as tools and wires, with no protection from liquids. Therefore, this enclosure is not suitable for use outdoors.

What size rack is this suitable for?


This range of heat sink enclosures are suitable for mounting to a standard 19 inch rack.

What sizes are available?


1881342 - 1U, 90mm
1881343 - 1U, 245mm
1881344 - 2U, 245mm
1881345 - 2U, 335mm
1881346 - 3U, 335mm
1881347 - 3U, 425mm
1881348 - 4U, 335mm
1881349 - 4U, 425mm
1881350 - 5U, 425mm
1881351 - 6U, 425mm
1881352 - 6U, 465mm