ITW Switches Series 48 Series Push Button Switch, Maintained, Snap, 13.61 x 12.93 mm Cutout, SPST-NO, IP67, 48 V
- RS stock no.:
- 935-064
- Mfr. Part No.:
- 48-2-RB-N-WH-S
- Manufacturer:
- ITW Switches
Image representative of range
Subtotal (1 unit)*
R 190,09
(exc. VAT)
R 218,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 190.09 |
*price indicative
- RS stock no.:
- 935-064
- Mfr. Part No.:
- 48-2-RB-N-WH-S
- Manufacturer:
- ITW Switches
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Maintained | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | Series 48 | |
| Panel Cutout Size | 13.61 x 12.93 mm | |
| Mount Type | Snap | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Button | |
| Contact DC Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 17.45mm | |
| Standards/Approvals | RoHS | |
| Width | 17.45mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Maintained | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Illuminated No | ||
Series Series 48 | ||
Panel Cutout Size 13.61 x 12.93 mm | ||
Mount Type Snap | ||
Contact Configuration SPST-NO | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Button | ||
Contact DC Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 17.45mm | ||
Standards/Approvals RoHS | ||
Width 17.45mm | ||
- COO (Country of Origin):
- TW
The ITW Switches Pushbutton offers a compact, sealed electro-mechanical solution designed for diverse applications such as medical and industrial machinery. Its multi-option configurable design accommodates various mounting styles and colours.
Momentary or Maintained action for flexible operation
Panel sealed to IP67, ensuring robust outdoor capability
Gold contacts guarantee up to 1.5M cycles for durability
Options for both illuminated and non-illuminated versions
Choice of solder or PC terminals for integration convenience
Related links
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Blue IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Black IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Red IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Green IP67
