Schneider Electric Harmony XB4 Series Push Button Switch, Panel, 22.5 mm Cutout Yellow, 1 NO, IP66, IP67
- RS stock no.:
- 906-755
- Mfr. Part No.:
- XB4BP51EX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 2 664,44
(exc. VAT)
R 3 064,11
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,664.44 |
*price indicative
- RS stock no.:
- 906-755
- Mfr. Part No.:
- XB4BP51EX
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Cutout Diameter | 22.5mm | |
| Series | Harmony XB4 | |
| Push Button Actuation | Spring Return | |
| Mount Type | Panel | |
| Push Button Colour | Yellow | |
| Contact Configuration | 1 NO | |
| Push Button Style | Booted, Projecting | |
| Push Button Shape | Round | |
| Terminal Type | Screw | |
| IP Rating | IP66, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL | |
| Body Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Cutout Diameter 22.5mm | ||
Series Harmony XB4 | ||
Push Button Actuation Spring Return | ||
Mount Type Panel | ||
Push Button Colour Yellow | ||
Contact Configuration 1 NO | ||
Push Button Style Booted, Projecting | ||
Push Button Shape Round | ||
Terminal Type Screw | ||
IP Rating IP66, IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL | ||
Body Material Chrome Plated Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric push button provides essential control functionality in demanding environments, featuring an ergonomic design with a yellow, projecting button and a Durable metal finish, Ideal for professional applications.
Operates efficiently in dust zones 21 and 22, ensuring reliability in harsh conditions
Offers a mechanical lifespan of 5 million cycles, promoting longevity
Features a high-pressure cleaning resistance up to 7000000 Pa, suitable for challenging applications
Equipped with screw terminals for secure wiring connections in various setups
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch 22.5 mm Cutout Black IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Push Button Switch 22.5 mm Cutout Red 1 NC IP67
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch 22.5 mm Cutout White IP66,
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel 1 NO, Green
- Schneider Electric Harmony XB5 Series Push Button Switch 22.5 mm Cutout Black IP66, IP67
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel 1 NO
- Schneider Electric Harmony XB7 Series Push Button Switch Panel 1 NO/1 NC
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 22.5 mm Cutout White IP66,
