Schneider Electric Harmony XB5 Series Illuminated Push Button Switch, Panel, 22.5 mm Cutout Green, 1 NC/1 NO, IP66,
- RS stock no.:
- 906-578
- Mfr. Part No.:
- XB5AW33B55
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 1 340,34
(exc. VAT)
R 1 541,39
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,340.34 |
*price indicative
- RS stock no.:
- 906-578
- Mfr. Part No.:
- XB5AW33B55
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Cutout Diameter | 22.5mm | |
| Series | Harmony XB5 | |
| Push Button Actuation | Spring Return | |
| Mount Type | Panel | |
| Push Button Colour | Green | |
| Contact Configuration | 1 NC/1 NO | |
| Push Button Style | Flush | |
| Terminal Type | Push-in | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Illumination Voltage | 24V ac | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Cutout Diameter 22.5mm | ||
Series Harmony XB5 | ||
Push Button Actuation Spring Return | ||
Mount Type Panel | ||
Push Button Colour Green | ||
Contact Configuration 1 NC/1 NO | ||
Push Button Style Flush | ||
Terminal Type Push-in | ||
Push Button Shape Round | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Minimum Operating Temperature -40°C | ||
Illumination Voltage 24V ac | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Body Material Plastic | ||
Exempt
- COO (Country of Origin):
- FR
The Schneider Electric illuminated push-button switch designed for operational control in various applications. It features a standard 22mm installation while offering reliable functionality with a green indicator for intuitive use.
Features a Durable dark grey plastic housing designed for longevity
Offers a push-in Terminal connection for easy installation
Equipped with an integrated LED for clear visibility during operation
Operates across a broad voltage range of 24 V AC/DC
Ensures mechanical durability with a lifespan of 10 million cycles
Related links
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 30.5 mm Cutout Green IP66, IP67
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 22.5 mm Cutout White IP66,
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 22.5 mm Cutout Blue IP66
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 22.5 mm Cutout Red IP66
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 22.5 mm Cutout Orange IP66,
- Schneider Electric Harmony XB5 Series Pushbutton 22.5 mm Cutout Green IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Illuminated Push Button Complete Unit 22 mm Cutout Green 1
