Schneider Electric Harmony XB5 Series Illuminated Push Button Switch, Panel, 30.5 mm Cutout Blue, 1 NC/1 NO, IP66, IP67
- RS stock no.:
- 906-551
- Mfr. Part No.:
- XB5FW36M5C0
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
R 2 067,03
(exc. VAT)
R 2 377,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,067.03 |
*price indicative
- RS stock no.:
- 906-551
- Mfr. Part No.:
- XB5FW36M5C0
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Harmony XB5 | |
| Cutout Diameter | 30.5mm | |
| Mount Type | Panel | |
| Push Button Actuation | Spring Return | |
| Push Button Colour | Blue | |
| Contact Configuration | 1 NC/1 NO | |
| Push Button Style | Flush | |
| Terminal Type | Screw | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67 | |
| Illumination Voltage | 230V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Harmony XB5 | ||
Cutout Diameter 30.5mm | ||
Mount Type Panel | ||
Push Button Actuation Spring Return | ||
Push Button Colour Blue | ||
Contact Configuration 1 NC/1 NO | ||
Push Button Style Flush | ||
Terminal Type Screw | ||
Push Button Shape Round | ||
IP Rating IP66, IP67 | ||
Illumination Voltage 230V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Body Material Plastic | ||
Exempt
- COO (Country of Origin):
- FR
The Schneider Electric luminous push-button solution designed for versatility in various operational environments, ensuring dependable and efficient signalling capabilities for various applications.
Suitable for a 220-240 V AC supply, maintaining consistent performance in industrial settings
Features a sleek design with a blue flush profile and smooth lens for enhanced visibility
Constructed from Durable materials providing resistance to impact and environmental challenges
Compliance with IP66 and IP67 ratings ensures reliable functioning in harsh conditions
Related links
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 30.5 mm Cutout Blue IP66, IP67
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 30.5 mm Cutout Green IP66, IP67
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 30.5 mm Cutout White IP66, IP67
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 30.5 mm Cutout Red IP66, IP67
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 30.5 mm Cutout Orange IP66,
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 22.5 mm Cutout Blue IP66
- Schneider Electric Harmony XB5 Series Illuminated Illuminated Push Button 30.5 mm Cutout IP66,
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel Mount SPDT
