Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, Yellow LED, IP67, 30 V 250 V

Image representative of range

Subtotal (1 unit)*

R 776,68

(exc. VAT)

R 893,18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 776.68

*price indicative

Packaging Options:
RS stock no.:
879-608
Mfr. Part No.:
3-145-385
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Series

MSM II

Panel Cutout Size

16 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Yellow

Terminal Type

Quick Connect

IP Rating

IP67

Minimum Operating Temperature

-30°C

Contact DC Voltage

30V

Actuator Style

Push Button

Contact AC Voltage

250V

Maximum Operating Temperature

85°C

Width

16mm

Switch Contact Current

100mA

Standards/Approvals

UKCA

COO (Country of Origin):
CZ
The Schurter Metal Line Switches is a versatile and reliable Push-Button Switch designed for high-performance applications in industrial environments. Featuring a robust stainless steel housing, the supports switching voltages up to 250 VAC and currents ranging from 0.1 A to 10 A. Its momentary action mechanism provides excellent tactile feedback, making it Ideal for professional settings where precise operation is crucial. Additionally, the diverse range of illumination options enhances user interaction, ensuring visibility even in low-light conditions. The delivers not only functionality but also durability, ensuring a long lifespan that meets stringent quality standards.

Mechanical switch with momentary action for precise operation

Available in a range of illumination options, including ring, area, and point illumination

Robust stainless steel housing for enhanced durability

Quick connect terminals facilitate fast and efficient installation

High-quality materials ensure long-lasting performance and reliability

Designed for use in demanding industrial environments with IP66 and IP67 protection ratings

Wide operating temperature range of -30 to 85 °C caters to various applications

Laser marking available for easy identification and branding

Approved for compliance with CE and RoHS regulations, ensuring safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy