TE Connectivity APA Series Push Button Switch, Momentary, Through Hole, SPDT, 48 V dc
- RS stock no.:
- 817-431
- Mfr. Part No.:
- 1825174-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 817-431
- Mfr. Part No.:
- 1825174-3
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | APA | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | Through Hole-Solder | |
| Contact DC Voltage | 48V dc | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPDT | |
| Length | 3.05mm | |
| Switch Contact Current | 0.05A | |
| Width | 2.46mm | |
| Standards/Approvals | REACH | |
| Legend | NO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Illuminated No | ||
Series APA | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type Through Hole-Solder | ||
Contact DC Voltage 48V dc | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPDT | ||
Length 3.05mm | ||
Switch Contact Current 0.05A | ||
Width 2.46mm | ||
Standards/Approvals REACH | ||
Legend NO | ||
- COO (Country of Origin):
- JP
The TE CONNECTIVITY switch designed for seamless operation in various electronic applications. It offers intuitive functionality, ensuring precise control in dynamic environments.
Designed for optimal performance in diverse applications
Compatible with multiple series, enhancing versatility
Durable construction ensures longevity and resistance to wear
Engineered for easy integration within existing systems
Related links
- Nidec Components TR Series Push Button Switch PCB SPDT, 48 V dc
- APEM IR Series Push Button Switch Panel SPDT 48 V dc
- APEM IP Series Push Button Switch Panel SPDT, IP67 48 V ac
- APEM IP Series Push Button Switch Panel SPDT 50 V dc 48 V ac
- APEM AV Series Push Button Switch Panel SPDT 48 V dc 250 V ac
- APEM IR Series Push Button Switch Panel SPDT 48 V dc 250 V ac
- TE Connectivity KISSLING TS Series Push Button Switch Through Hole Red LED 32 V dc
- C & K PN Series Push Button Switch Through Hole 30 V
