EAO K14 Series Illuminated Push Button Switch, Momentary, Panel, 22.3 mm Cutout, 1 NC/1 NO, Blue LED, IP67, 250 V 250 V

Subtotal (1 unit)*

R 1 107,71

(exc. VAT)

R 1 273,87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,107.71

*price indicative

RS stock no.:
807-511
Mfr. Part No.:
K14-131.111062
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Actuator Colour

Black

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

22.3 mm

Series

K14

Mount Type

Panel

Contact Configuration

1 NC/1 NO

Terminal Type

Solder

LED Colour

Blue

IP Rating

IP67

Contact DC Voltage

250V

Contact AC Voltage

250V

Actuator Style

Push Button

Minimum Operating Temperature

-25°C

Switch Configuration

Momentary

Maximum Operating Temperature

55°C

Width

30mm

Switch Contact Current

5A

Length

59mm

Standards/Approvals

RoHS

Legend

No Lettering/Standard Lettering/Customised Lettering

COO (Country of Origin):
CH
The Sanyo Denki Illuminated Push Button provides a professional solution for surface-installed controls. This round component ensures a Durable and high-visibility Interface for industrial switchgear in demanding workspaces.

Designed for 22.3 mm diameter mounting cut-outs

Supports 250 V AC at 3 A

Features high-quality gold-plated silver contacts

Rated for 50,000 cycles of operation

Complies with EN IEC 61058-1 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy