TE Connectivity AV19 Series Illuminated Switch, Momentary, Threaded Mount, DPST, Blue LED, IP67 250 V
- RS stock no.:
- 796-685
- Mfr. Part No.:
- 5-2213766-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 10 units)*
R 7 013,51
(exc. VAT)
R 8 065,54
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | R 7,013.51 | R 701.351 |
*price indicative
- RS stock no.:
- 796-685
- Mfr. Part No.:
- 5-2213766-8
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | AV19 | |
| Mount Type | Threaded Mount | |
| Contact Configuration | DPST | |
| LED Colour | Blue | |
| Terminal Type | Wire Lug | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V | |
| Switch Configuration | 2P | |
| Switch Contact Current | 400mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series AV19 | ||
Mount Type Threaded Mount | ||
Contact Configuration DPST | ||
LED Colour Blue | ||
Terminal Type Wire Lug | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V | ||
Switch Configuration 2P | ||
Switch Contact Current 400mA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity anti-vandal switch is designed to provide security and reliability in various panel mount applications. With large pushbuttons and optional LED indicators, it ensures an intuitive user experience.
Large pushbutton and available LED indicators enhance user Interface
Designed for flexibility with various pushbutton symbols including spot, ring, and power logo
Vandal resistant solution ensured with a jam nut accessible at the rear of the panel
Ease of installation facilitated by available flying lead terminations
Related links
- TE Connectivity AV19 Series Illuminated Switch Threaded White LED, IP67 250 V
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Blue LED 250 V 250 V
- TE Connectivity AV19 Series Illuminated Switch Threaded Yellow LED, IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67, 250
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67, 250
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67, 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67, 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67, 250 V
