Siemens 3SB2 Series Indicator Light, Front, 16 mm Cutout Clear, On-Off, IP65
- RS stock no.:
- 772-799
- Mfr. Part No.:
- 3SB2204-6BH06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 291,34
(exc. VAT)
R 335,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 291.34 |
*price indicative
- RS stock no.:
- 772-799
- Mfr. Part No.:
- 3SB2204-6BH06
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Indicator Light | |
| Illuminated | No | |
| Cutout Diameter | 16mm | |
| Series | 3SB2 | |
| Mount Type | Front | |
| Push Button Colour | Clear | |
| Contact Configuration | On-Off | |
| Push Button Style | Round | |
| Terminal Type | Tab | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Illumination Voltage | 60V | |
| Push Button Diameter | 16mm | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Indicator Light | ||
Illuminated No | ||
Cutout Diameter 16mm | ||
Series 3SB2 | ||
Mount Type Front | ||
Push Button Colour Clear | ||
Contact Configuration On-Off | ||
Push Button Style Round | ||
Terminal Type Tab | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Illumination Voltage 60V | ||
Push Button Diameter 16mm | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Body Material Plastic | ||
- COO (Country of Origin):
- CZ
The Siemens Indicator light round plastic is designed to provide clear Visual indication and reliable manual control in industrial and commercial applications. It ensures consistent actuation performance and enhanced operator visibility.
Supports round pushbutton design
Includes Durable plastic construction
Includes CE and EAC certification
Related links
- Siemens 3SB2 Series Indicator Light 16 mm Cutout Clear IP65
- Siemens 3SB2 Series Indicator Light 16 mm Cutout Yellow IP65
- Siemens 3SB2 Series Indicator Light 16 mm Cutout Red IP65
- Siemens 3SB2 Series Indicator Light 16 mm Cutout Blue IP65
- Siemens 3SB2 Series Indicator Light 16 mm Cutout White IP65
- Siemens 3SB2 Series Indicator Light 16 mm Cutout Green IP65
- Siemens 3SB2 Series Pushbutton 16 mm Cutout Clear IP65
- Siemens 3SB2 Series Push Button Switch Clear LED, IP65
