Schneider Electric Harmony XB4 Series Black Flush Push Button Head, 22.5 mm Cutout, IP66, IP67, IP69, IP69K, CSA, DNV,
- RS stock no.:
- 906-590
- Mfr. Part No.:
- ZB4BA24
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 763,18
(exc. VAT)
R 877,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 763.18 |
*price indicative
- RS stock no.:
- 906-590
- Mfr. Part No.:
- ZB4BA24
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Flush | |
| Push Button Style | Flush | |
| Push Button Material | Chrome Plated Metal | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | CSA, DNV, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Product Type Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Flush | ||
Push Button Style Flush | ||
Push Button Material Chrome Plated Metal | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL | ||
Hazardous Area Certification CSA, DNV, REACH, RoHS, UL | ||
- COO (Country of Origin):
- FR
The Schneider Electric leading-edge front element designed for unilluminated pushbuttons, providing a sleek, functional Interface for operators. Its robust construction ensures durability and reliability in various applications.
Made from chrome-plated metal, enhancing longevity and performance
Standard round actuator design facilitates easy operation
High mechanical lifespan of up to 10 million cycles ensures reliable usage
IP66, IP67, and IP69K ratings provide superior protection against dust and water ingress
Designed for easy installation with a mounting diameter of 22.5 mm
Related links
- Schneider Electric Harmony XB4 Series Blue Flush Push Button Head IP66 IP69 CSA
- Schneider Electric Harmony XB4 Series Green Flush Push Button Head IP66 IP69 CSA
- Schneider Electric Harmony XB5 Series Black Flush Push Button Head IP66 IP69 CSA
- Schneider Electric Harmony XB4 Series White Flush Push Button Head IP66 CSA REACH
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Black Momentary Push Button Head IP66 IP67, IP69K
