Schneider Electric Harmony XB5 Series White Flush Push Button Head, 30.5 mm Cutout, IP66, IP67, CSA, UL
- RS stock no.:
- 906-560
- Mfr. Part No.:
- ZB5FH1C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 675,51
(exc. VAT)
R 776,84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 675.51 |
*price indicative
- RS stock no.:
- 906-560
- Mfr. Part No.:
- ZB5FH1C0
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Flush | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 30.5mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Flush | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL | ||
Hazardous Area Certification CSA, UL | ||
Exempt
- COO (Country of Origin):
- FR
The Schneider Electric non-illuminated pushbutton head designed for reliable operation in various applications, featuring a Compact form factor and robust construction to ensure durability.
Compatible with multiple device models ensuring versatile integration
Constructed from high-quality materials for longevity and mechanical strength
Designed to withstand a wide temperature range of -40 to 70 °C for adaptable use
Offers high protection ratings of IP66 and IP67 against dust and water ingress
Mechanical durability rated at 500,000 cycles guarantees dependable performance
Related links
- Schneider Electric Harmony XB5 Series White Flush Push Button Head IP66 CSA REACH
- Schneider Electric Harmony XB5 Series Green Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB5 Series Blue Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB5 Series Red Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB5 Series Yellow Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB5 Series Black Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB5 Series Grey Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series White Flush Push Button Head IP66 CSA UL
